MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL16C550DPFBG4 | |
|---|---|
DigiKey Part Number | TL16C550DPFBG4-ND |
Manufacturer | |
Manufacturer Product Number | TL16C550DPFBG4 |
Description | IC ASYNC COMM ELEMENT 48-TQFP |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C550DPFBG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 2.25V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.16.31560 | kr.4,078.90 |
| Unit Price without VAT: | kr.16.31560 |
|---|---|
| Unit Price with VAT: | kr.20.39450 |




