
SN74HCT273PWT | |
|---|---|
DigiKey Part Number | 296-SN74HCT273PWTTR-ND - Tape & Reel (TR) 296-SN74HCT273PWTCT-ND - Cut Tape (CT) 296-SN74HCT273PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT273PWT |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT273PWT Models |
Category | Max Propagation Delay @ V, Max CL 29ns @ 5.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 37 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT273PW | Texas Instruments | 18 | 296-26496-5-ND | kr.7.10000 | Parametric Equivalent |
| SN74HCT273PWR | Texas Instruments | 11.359 | 296-8409-1-ND | kr.4.63000 | Parametric Equivalent |
| SN74HCT273PWT | Texas Instruments | 875 | 296-SN74HCT273PWTCT-ND | kr.7.10000 | Parametric Equivalent |
| MC74HCT273ADTR2G | onsemi | 1.842 | MC74HCT273ADTR2GOSCT-ND | kr.3.93000 | Direct |
| 74HCT273PW,118 | Nexperia USA Inc. | 4.898 | 1727-6628-1-ND | kr.2.35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.5.11600 | kr.51.16 |
| 25 | kr.4.62560 | kr.115.64 |
| 100 | kr.4.08490 | kr.408.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.82684 | kr.956.71 |
| 500 | kr.3.67098 | kr.1,835.49 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

