Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT273PWR

DigiKey Part Number
296-8409-2-ND - Tape & Reel (TR)
296-8409-1-ND - Cut Tape (CT)
296-8409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT273PWR
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT273PWR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
29ns @ 5.5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Master Reset
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
37 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.359
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.3.28400kr.32.84
25kr.2.94680kr.73.67
100kr.2.58100kr.258.10
250kr.2.40616kr.601.54
500kr.2.30054kr.1,150.27
1.000kr.2.26985kr.2,269.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.14226kr.4,284.52
4.000kr.2.08339kr.8,333.56
6.000kr.2.05393kr.12,323.58
10.000kr.2.02127kr.20,212.70
14.000kr.2.00220kr.28,030.80
20.000kr.1.98385kr.39,677.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750