
SN74HCT273PW | |
|---|---|
DigiKey Part Number | 296-26496-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT273PW |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT273PW Models |
Category | Max Propagation Delay @ V, Max CL 29ns @ 5.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 37 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT273PWR | Texas Instruments | 11.347 | 296-8409-1-ND | kr.5.26000 | Direct |
| MC74HCT273ADTR2G | onsemi | 1.822 | MC74HCT273ADTR2GOSCT-ND | kr.3.97000 | Direct |
| 74HCT273PW,118 | Nexperia USA Inc. | 0 | 1727-6628-1-ND | kr.2.37000 | Upgrade |
| 74HCT273PW-Q100J | Nexperia USA Inc. | 0 | 1727-74HCT273PW-Q100JCT-ND | kr.2.69000 | Similar |
| MM74HCT273MTC | onsemi | 123 | MM74HCT273MTCFS-ND | kr.4.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.18000 | kr.7.18 |
| 10 | kr.5.17300 | kr.51.73 |
| Unit Price without VAT: | kr.7.18000 |
|---|---|
| Unit Price with VAT: | kr.8.97500 |

