
74HCT273PW,118 | |
---|---|
DigiKey Part Number | 1727-6628-2-ND - Tape & Reel (TR) 1727-6628-1-ND - Cut Tape (CT) 1727-6628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT273PW,118 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 36 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 4.5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 5.2mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.52000 | kr.3.52 |
10 | kr.2.47000 | kr.24.70 |
50 | kr.2.04420 | kr.102.21 |
100 | kr.1.91100 | kr.191.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.54332 | kr.3,858.30 |
5.000 | kr.1.49902 | kr.7,495.10 |
Unit Price without VAT: | kr.3.52000 |
---|---|
Unit Price with VAT: | kr.4.40000 |