
SN74CBT3257CDRG4 | |
---|---|
DigiKey Part Number | SN74CBT3257CDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CBT3257CDRG4 |
Description | IC MUX/DEMUX 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3257CDRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.63412 | kr.4,085.30 |
5.000 | kr.1.58949 | kr.7,947.45 |
7.500 | kr.1.56713 | kr.11,753.47 |
12.500 | kr.1.54236 | kr.19,279.50 |
17.500 | kr.1.52789 | kr.26,738.08 |
25.000 | kr.1.51395 | kr.37,848.75 |
Unit Price without VAT: | kr.1.63412 |
---|---|
Unit Price with VAT: | kr.2.04265 |