CBT3257AD,118 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 91.484
Unit Price: kr.7.99000
Datasheet

Similar


onsemi
In Stock: 2.444
Unit Price: kr.1.33140
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 369
Unit Price: kr.4.56000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21.832
Unit Price: kr.7.04000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.361
Unit Price: kr.5.90000
Datasheet
Multiplexer/Demultiplexer 4 x 2:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT3257AD,118

DigiKey Part Number
1727-CBT3257AD,118TR-ND - Tape & Reel (TR)
1727-CBT3257AD,118CT-ND - Cut Tape (CT)
1727-CBT3257AD,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBT3257AD,118
Description
IC MUX/DEMUX 4 X 2:1 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CBT3257AD,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.154", 3.90mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-SO
Circuit
4 x 2:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74FST3257DR2Gonsemi91.48474FST3257DR2GOSCT-NDkr.7.99000Direct
74FST3257DR2onsemi2.44474FST3257DR2OS-NDkr.1.33140Similar
FST3257Monsemi0FST3257M-NDkr.0.00000Similar
QS3257S1GRenesas Electronics Corporation0800-2190-NDkr.0.00000Similar
QS3257S1G8Renesas Electronics Corporation369800-1728-1-NDkr.4.56000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.2.04100kr.20.41
25kr.1.82320kr.45.58
100kr.1.58060kr.158.06
250kr.1.46556kr.366.39
500kr.1.39606kr.698.03
1.000kr.1.34541kr.1,345.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.27840kr.3,196.00
5.000kr.1.24199kr.6,209.95
7.500kr.1.22376kr.9,178.20
12.500kr.1.20357kr.15,044.62
17.500kr.1.19176kr.20,855.80
25.000kr.1.18041kr.29,510.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000