
SN74CBT3257CDR | |
|---|---|
DigiKey Part Number | 296-15340-2-ND - Tape & Reel (TR) 296-15340-1-ND - Cut Tape (CT) 296-15340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3257CDR |
Description | IC MUX/DEMUX 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3257CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.93900 | kr.29.39 |
| 25 | kr.2.63360 | kr.65.84 |
| 100 | kr.2.30130 | kr.230.13 |
| 250 | kr.2.14220 | kr.535.55 |
| 500 | kr.2.04628 | kr.1,023.14 |
| 1.000 | kr.2.00693 | kr.2,006.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.88399 | kr.4,709.98 |
| 5.000 | kr.1.83375 | kr.9,168.75 |
| 7.500 | kr.1.80860 | kr.13,564.50 |
| 12.500 | kr.1.78072 | kr.22,259.00 |
| 17.500 | kr.1.76443 | kr.30,877.52 |
| 25.000 | kr.1.74876 | kr.43,719.00 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

