Similar
Similar
Similar
Similar
Similar
Similar

QS3257S1G | |
|---|---|
DigiKey Part Number | 800-2190-ND |
Manufacturer | |
Manufacturer Product Number | QS3257S1G |
Description | IC MUX/DEMUX 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QS3257QG | Renesas Electronics Corporation | 1.932 | 800-2189-ND | kr.4.44000 | MFR Recommended |
| 74FST3257DR2G | onsemi | 91.484 | 74FST3257DR2GOSCT-ND | kr.7.99000 | Similar |
| CBT3257AD,118 | Nexperia USA Inc. | 0 | 1727-CBT3257AD,118CT-ND | kr.2.92000 | Similar |
| SN74CBT3257CD | Rochester Electronics, LLC | 21.832 | 2156-SN74CBT3257CD-ND | kr.7.04000 | Similar |
| SN74CBT3257CDR | Texas Instruments | 74.684 | 296-15340-1-ND | kr.4.44000 | Similar |





