Multiplexer/Demultiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3257S1G8

DigiKey Part Number
800-1728-2-ND - Tape & Reel (TR)
800-1728-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
QS3257S1G8
Description
IC MUX/DEMUX 4 X 2:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QS3257QG8Renesas Electronics Corporation205800-QS3257QG8CT-NDkr.0.55000MFR Recommended
CBT3257AD,118Nexperia USA Inc.01727-CBT3257AD,118CT-NDkr.0.36000Similar
SN74CBT3257CDTexas Instruments792296-SN74CBT3257CD-NDkr.0.86000Similar
SN74CBT3257CDRTexas Instruments3.014296-15340-1-NDkr.0.55000Similar
SN74CBT3257DTexas Instruments836296-1168-5-NDkr.0.72000Similar
In-Stock: 369
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.3.23300kr.32.33
25kr.2.90120kr.72.53
100kr.2.53980kr.253.98
250kr.2.36712kr.591.78
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000