LM4041BIM7X-1.2/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 586
Unit Price: kr.1.09000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.0.76768
Datasheet

Upgrade


Texas Instruments
In Stock: 21.000
Unit Price: kr.1.28505
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: kr.0.89060
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.58000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 2.934
Unit Price: kr.0.66000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.1.07402
Datasheet

Similar


Texas Instruments
In Stock: 3.000
Unit Price: kr.2.25000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.1.19578
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.1.06000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.70598
Datasheet

Similar


Texas Instruments
In Stock: 2.962
Unit Price: kr.1.36000
Datasheet
Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4041BIM7X-1.2/NOPB

DigiKey Part Number
LM4041BIM7X-1.2/NOPBTR-ND - Tape & Reel (TR)
LM4041BIM7X-1.2/NOPBCT-ND - Cut Tape (CT)
LM4041BIM7X-1.2/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041BIM7X-1.2/NOPB
Description
IC VREF SHUNT 0.2% SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM4041BIM7X-1.2/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
20µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
65 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
1.225V
Supplier Device Package
SC-70-5
Current - Output
12 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL4051B12IDCKRTexas Instruments586296-22833-1-NDkr.1.09000Direct
TL4051B12IDCKTTexas Instruments0TL4051B12IDCKT-NDkr.0.76768Direct
TL4051B12QDCKRTexas Instruments21.000296-22835-2-NDkr.1.28505Upgrade
TL4051B12QDCKTTexas Instruments0TL4051B12QDCKT-NDkr.0.89060Upgrade
LM4041C12IDCKRTexas Instruments0296-20917-1-NDkr.0.58000Similar
Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.20000kr.8.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.64644kr.16,939.32
Manufacturers Standard Package
Unit Price without VAT:kr.8.20000
Unit Price with VAT:kr.10.25000