Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL4051C12IDCKT | |
|---|---|
DigiKey Part Number | TL4051C12IDCKT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL4051C12IDCKT |
Description | IC VREF SHUNT 0.5% SC70-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL4051C12IDCKT Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 65 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SC-70-5 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041CIM7-1.2/NOPB | Texas Instruments | 86 | LM4041CIM7-1.2/NOPBCT-ND | kr.5.06000 | Direct |
| LM4041CIM7X-1.2/NOPB | Texas Instruments | 0 | LM4041CIM7X-1.2/NOPBCT-ND | kr.3.85000 | Direct |
| LM4041BIM7-1.2/NOPB | Texas Instruments | 4.638 | 296-45554-1-ND | kr.10.58000 | Similar |
| LM4041BIM7X-1.2/NOPB | Texas Instruments | 0 | LM4041BIM7X-1.2/NOPBCT-ND | kr.8.20000 | Similar |
| LM4041DIM7-1.2/NOPB | Texas Instruments | 12.455 | LM4041DIM7-1.2/NOPBCT-ND | kr.4.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.28236 | kr.2,641.18 |
| 750 | kr.5.17663 | kr.3,882.47 |
| 1.250 | kr.5.05949 | kr.6,324.36 |
| 1.750 | kr.4.99105 | kr.8,734.34 |
| 2.500 | kr.4.92524 | kr.12,313.10 |
| 6.250 | kr.4.78343 | kr.29,896.44 |
| 12.500 | kr.4.69801 | kr.58,725.12 |
| Unit Price without VAT: | kr.5.28236 |
|---|---|
| Unit Price with VAT: | kr.6.60295 |



