Direct
Similar
Similar
Similar
Similar
Similar
Similar

TL4051B12IDCKR | |
|---|---|
DigiKey Part Number | 296-22833-2-ND - Tape & Reel (TR) 296-22833-1-ND - Cut Tape (CT) 296-22833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4051B12IDCKR |
Description | IC VREF SHUNT 0.2% SC70-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL4051B12IDCKR Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SC-70-5 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041BIM7-1.2/NOPB | Texas Instruments | 5.160 | 296-45554-1-ND | kr.10.46000 | Direct |
| LM4041CIM7-1.2/NOPB | Texas Instruments | 86 | LM4041CIM7-1.2/NOPBCT-ND | kr.5.01000 | Similar |
| LM4041DIM7-1.2/NOPB | Texas Instruments | 13.488 | LM4041DIM7-1.2/NOPBCT-ND | kr.4.12000 | Similar |
| LM4041DIM7X-1.2/NOPB | Texas Instruments | 1 | LM4041DIM7X-1.2/NOPBCT-ND | kr.4.12000 | Similar |
| LM4041EIM7-1.2/NOPB | Texas Instruments | 5.890 | 296-LM4041EIM7-1.2/NOPBCT-ND | kr.4.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.89409 | kr.11,682.27 |
| 6.000 | kr.3.80716 | kr.22,842.96 |
| 9.000 | kr.3.76364 | kr.33,872.76 |
| 15.000 | kr.3.71541 | kr.55,731.15 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |



