TL4051A12QDCKT is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4.638
Unit Price: kr.1.41000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.1.10000
Datasheet

Similar


Texas Instruments
In Stock: 86
Unit Price: kr.0.68000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.51000
Datasheet

Similar


Texas Instruments
In Stock: 12.455
Unit Price: kr.0.56000
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: kr.0.56000
Datasheet

Similar


Texas Instruments
In Stock: 5.890
Unit Price: kr.0.57000
Datasheet

Similar


Texas Instruments
In Stock: 2.730
Unit Price: kr.0.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.245
Unit Price: kr.0.47000
Datasheet
Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL4051A12QDCKT

DigiKey Part Number
TL4051A12QDCKT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL4051A12QDCKT
Description
IC VREF SHUNT 0.1% SC70-5
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TL4051A12QDCKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
50ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
20µVrms
Packaging
Tape & Reel (TR)
Current - Cathode
65 µA
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
1.225V
Supplier Device Package
SC-70-5
Current - Output
12 mA
Base Product Number
Tolerance
±0.1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4041BIM7-1.2/NOPBTexas Instruments4.638296-45554-1-NDkr.1.41000Similar
LM4041BIM7X-1.2/NOPBTexas Instruments0LM4041BIM7X-1.2/NOPBCT-NDkr.1.10000Similar
LM4041CIM7-1.2/NOPBTexas Instruments86LM4041CIM7-1.2/NOPBCT-NDkr.0.68000Similar
LM4041CIM7X-1.2/NOPBTexas Instruments0LM4041CIM7X-1.2/NOPBCT-NDkr.0.51000Similar
LM4041DIM7-1.2/NOPBTexas Instruments12.455LM4041DIM7-1.2/NOPBCT-NDkr.0.56000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.94708kr.4,473.54
750kr.8.78349kr.6,587.62
1.250kr.8.60232kr.10,752.90
1.750kr.8.49637kr.14,868.65
2.500kr.8.39456kr.20,986.40
6.250kr.8.17521kr.51,095.06
Unit Price without VAT:kr.8.94708
Unit Price with VAT:kr.11.18385