Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL4051B12QDCKT | |
|---|---|
DigiKey Part Number | TL4051B12QDCKT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL4051B12QDCKT |
Description | IC VREF SHUNT 0.2% SC70-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL4051B12QDCKT Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 65 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SC-70-5 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041BIM7-1.2/NOPB | Texas Instruments | 4.638 | 296-45554-1-ND | kr.1.41000 | Similar |
| LM4041BIM7X-1.2/NOPB | Texas Instruments | 0 | LM4041BIM7X-1.2/NOPBCT-ND | kr.1.10000 | Similar |
| LM4041CIM7-1.2/NOPB | Texas Instruments | 86 | LM4041CIM7-1.2/NOPBCT-ND | kr.0.68000 | Similar |
| LM4041CIM7X-1.2/NOPB | Texas Instruments | 0 | LM4041CIM7X-1.2/NOPBCT-ND | kr.0.51000 | Similar |
| LM4041DIM7-1.2/NOPB | Texas Instruments | 12.455 | LM4041DIM7-1.2/NOPBCT-ND | kr.0.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.66358 | kr.3,331.79 |
| 750 | kr.6.53547 | kr.4,901.60 |
| 1.250 | kr.6.39354 | kr.7,991.92 |
| 1.750 | kr.6.31051 | kr.11,043.39 |
| 2.500 | kr.6.23070 | kr.15,576.75 |
| 6.250 | kr.6.05884 | kr.37,867.75 |
| Unit Price without VAT: | kr.6.66358 |
|---|---|
| Unit Price with VAT: | kr.8.32948 |



