Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM4041BIM7X-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM4041BIM7X-1.2/NOPBTR-ND - Tape & Reel (TR) LM4041BIM7X-1.2/NOPBCT-ND - Cut Tape (CT) LM4041BIM7X-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041BIM7X-1.2/NOPB |
Description | IC VREF SHUNT 0.2% SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041BIM7X-1.2/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SC-70-5 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL4051B12IDCKR | Texas Instruments | 586 | 296-22833-1-ND | kr.8.14000 | Direct |
| TL4051B12IDCKT | Texas Instruments | 0 | TL4051B12IDCKT-ND | kr.5.74388 | Direct |
| TL4051B12QDCKR | Texas Instruments | 21.000 | 296-22835-2-ND | kr.9.61500 | Upgrade |
| TL4051B12QDCKT | Texas Instruments | 0 | TL4051B12QDCKT-ND | kr.6.66358 | Upgrade |
| LM4041C12IDCKR | Texas Instruments | 0 | 296-20917-1-ND | kr.4.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.20000 | kr.8.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.64644 | kr.16,939.32 |
| Unit Price without VAT: | kr.8.20000 |
|---|---|
| Unit Price with VAT: | kr.10.25000 |


