LM285BXZ-1.2/LFT4 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 90
Unit Price: kr.52.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 2.989
Unit Price: kr.4.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9.388
Unit Price: kr.27.33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.30.50301
Datasheet
Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM285BXZ-1.2/LFT4

DigiKey Part Number
LM285BXZ-1.2/LFT4-ND
Manufacturer
Manufacturer Product Number
LM285BXZ-1.2/LFT4
Description
IC VREF SHUNT 1% TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM285BXZ-1.2/LFT4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
30ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
60µVrms
Packaging
Tray
Current - Cathode
10 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Fixed
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Output (Min/Fixed)
1.235V
Supplier Device Package
TO-92-3
Current - Output
20 mA
Base Product Number
Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM285Z-1.2#PBFAnalog Devices Inc.90LM285Z-1.2#PBF-NDkr.52.43000Similar
LM285Z-1.2#TRPBFAnalog Devices Inc.0LM285Z-1.2#TRPBF-NDkr.0.00000Similar
LM285Z-1.2RAGonsemi0LM285Z-1.2RAGOSCT-NDkr.0.00000Similar
LM385BZ-1.2RAGonsemi0LM385BZ-1.2RAGOSCT-NDkr.0.00000Similar
LM385Z-1.2RPGonsemi2.989LM385Z-1.2RPGOSCT-NDkr.4.25000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
2.000kr.9.44140kr.18,882.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.44140
Unit Price with VAT:kr.11.80175