LM285Z-1.2#TRPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.9.44140
Datasheet

Similar


Texas Instruments
In Stock: 881
Unit Price: kr.16.67000
Datasheet

Similar


Texas Instruments
In Stock: 4.355
Unit Price: kr.3.49000
Datasheet

Similar


Texas Instruments
In Stock: 2.114
Unit Price: kr.3.36000
Datasheet

Similar


Texas Instruments
In Stock: 1.247
Unit Price: kr.4.76000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.4.76000
Datasheet

Similar


onsemi
In Stock: 2.989
Unit Price: kr.4.25000
Datasheet
Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-92-3
Introducing Power by Linear

LM285Z-1.2#TRPBF

DigiKey Part Number
LM285Z-1.2#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM285Z-1.2#TRPBF
Description
IC VREF SHUNT 1% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM285Z-1.2#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
20ppm/°C Typical
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
60µVrms
Packaging
Tape & Reel (TR)
Current - Cathode
10 µA
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Fixed
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Output (Min/Fixed)
1.235V
Supplier Device Package
TO-92-3
Current - Output
20 mA
Base Product Number
Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM285BXZ-1.2/LFT4Texas Instruments0LM285BXZ-1.2/LFT4-NDkr.9.44140Similar
LM285BXZ-1.2/NOPBTexas Instruments881LM285BXZ-1.2/NOPB-NDkr.16.67000Similar
LM385BLPR-1-2Texas Instruments4.355296-LM385BLPR-1-2CT-NDkr.3.49000Similar
LM385BLPRE3-1-2Texas Instruments2.114296-50356-1-NDkr.3.36000Similar
LM385Z-1.2/LFT3Texas Instruments1.247296-LM385Z-1.2/LFT3CT-NDkr.4.76000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types