


LT1004CZ-1.2#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1004CZ-1.2#TRPBFTR-ND - Tape & Reel (TR) 505-LT1004CZ-1.2#TRPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LT1004CZ-1.2#TRPBF |
Description | IC VREF SHUNT 1.235V 0.34% TO226 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±0.34% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1004CZ-1.2#TRPBF Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 10 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package TO-92-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±0.34% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.33000 | kr.27.33 |
| 10 | kr.20.70000 | kr.207.00 |
| 25 | kr.19.04040 | kr.476.01 |
| 100 | kr.17.21560 | kr.1,721.56 |
| 250 | kr.16.34604 | kr.4,086.51 |
| 500 | kr.16.29634 | kr.8,148.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.15.03471 | kr.30,069.42 |
| 4.000 | kr.14.74243 | kr.58,969.72 |
| Unit Price without VAT: | kr.27.33000 |
|---|---|
| Unit Price with VAT: | kr.34.16250 |


