LT1004IZ-1.2#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.9.44140
Datasheet

Similar


Texas Instruments
In Stock: 6.182
Unit Price: kr.3.87000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 1.247
Unit Price: kr.4.76000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.4.76000
Datasheet

Similar


onsemi
In Stock: 2.989
Unit Price: kr.4.25000
Datasheet
Shunt Voltage Reference IC Fixed 1.23V V ±0.3% 20 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.23V V ±0.3% 20 mA TO-92-3
Introducing Power by Linear

LT1004IZ-1.2#TRPBF

DigiKey Part Number
LT1004IZ-1.2#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1004IZ-1.2#TRPBF
Description
IC VREF SHUNT 0.3% TO92-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.23V V ±0.3% 20 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LT1004IZ-1.2#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
20ppm/°C Typical
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
60µVrms
Packaging
Tape & Reel (TR)
Current - Cathode
10 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Fixed
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Output (Min/Fixed)
1.23V
Supplier Device Package
TO-92-3
Current - Output
20 mA
Base Product Number
Tolerance
±0.3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM285BXZ-1.2/LFT4Texas Instruments0LM285BXZ-1.2/LFT4-NDkr.9.44140Similar
LM285LPRE3-1-2Texas Instruments6.182296-LM285LPRE3-1-2CT-NDkr.3.87000Similar
LM385BZ-1.2RAGonsemi0LM385BZ-1.2RAGOSCT-NDkr.0.00000Similar
LM385Z-1.2/LFT3Texas Instruments1.247296-LM385Z-1.2/LFT3CT-NDkr.4.76000Similar
LM385Z-1.2/LFT4Texas Instruments0296-LM385Z-1.2/LFT4CT-NDkr.4.76000Similar
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.30.50301kr.61,006.02
Manufacturers Standard Package
Unit Price without VAT:kr.30.50301
Unit Price with VAT:kr.38.12876