Direct
Direct
Similar
Similar
Similar
Similar

LT1004IZ-1.2#TR | |
|---|---|
DigiKey Part Number | LT1004IZ-1.2#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1004IZ-1.2#TR |
Description | IC VREF SHUNT 1.23V TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.23V V ±0.3% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1004IZ-1.2#TR Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 10 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 1.23V | Supplier Device Package TO-92-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±0.3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1004IZ-1.2#TRPBF | Analog Devices Inc. | 0 | LT1004IZ-1.2#TRPBF-ND | kr.30.50301 | Direct |
| LM285BXZ-1.2/LFT4 | Texas Instruments | 0 | LM285BXZ-1.2/LFT4-ND | kr.9.44140 | Direct |
| LM285LPRE3-1-2 | Texas Instruments | 6.182 | 296-LM285LPRE3-1-2CT-ND | kr.3.87000 | Similar |
| LM385LPR-1-2 | Texas Instruments | 3.904 | 296-52651-1-ND | kr.3.17000 | Similar |
| LM385LPRE3-1-2 | Texas Instruments | 1.960 | 296-52652-1-ND | kr.3.17000 | Similar |





