MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CY74FCT245TSOCG4 | |
|---|---|
DigiKey Part Number | CY74FCT245TSOCG4-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT245TSOCG4 |
Description | IC TXRX NON-INVERT 5.25V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT245TSOCG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 775 | kr.3.13062 | kr.2,426.23 |
| Unit Price without VAT: | kr.3.13062 |
|---|---|
| Unit Price with VAT: | kr.3.91328 |



