RW-200-5/8-0-SP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.62.10137
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.240.28167
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 200
Unit Price: kr.141.06815

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.288.85000
Datasheet
Image for RW-200-5/8-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW-200-5/8-0-SP

DigiKey Part Number
A132138-50-ND
Manufacturer
Manufacturer Product Number
RW-200-5/8-0-SP
Description
HEATSHRINK FLUOR 5/8" BLK 50'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.042" (1.07mm)
Mfr
Material
Series
Features
Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 200°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Shelf Life
36 Months
Length
50.0' (15.2m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.625" (15.88mm)
Base Product Number
Inner Diameter - Recovered
0.312" (7.92mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSTH 5/8 BK SPL SCX SPEC3M0PSTH5/8BKSPLSCXSPEC-NDkr.62.10137Parametric Equivalent
RW-200-5/8-0-SPTE Connectivity01111-RW-200-5/8-0-SP-NDkr.240.28167Parametric Equivalent
VPB-5/8-0-SPTE Connectivity Raychem Cable Protection200484-VPB-5/8-0-SP-NDkr.141.06815Parametric Equivalent
VPB-5/8-0-SPTE Connectivity Raychem Cable Protection0484-VPB-5/8-0-SP-DS-NDkr.288.85000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
HEATSHRINK FLUOR 5/8" BLK FEET
In-Stock: 0
Unit Price: kr.320.04000
HEATSHRINK FLUOR 5/8" BLK 1'
In-Stock: 0
Unit Price:
HEATSHRINK FLUOR 5/8" BLK 5'
In-Stock: 0
Unit Price:
HEATSHRINK FLUOR 5/8" BLK 25'
In-Stock: 0
Unit Price: