RW-200-5/8-0-SP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.62.10137
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.240.28167
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 200
Unit Price: kr.141.06815

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr.288.85000
Datasheet
Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW-200-5/8-0-SP

DigiKey Part Number
844-RW-200-5/8-0-SP-DS-ND
Manufacturer
Manufacturer Product Number
RW-200-5/8-0-SP
Description
HEATSHRINK FLUOR 5/8" BLK FEET
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.042" (1.07mm)
Mfr
Material
Series
Features
Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant
Packaging
Digi-Spool®, Continuous Spool
Color
Part Status
Active
Operating Temperature
-40°C ~ 200°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Shelf Life
36 Months
Length
Enter Number of Feet in Order Quantity
Spool Size
100.0' (30.5m)
Inner Diameter - Supplied
0.625" (15.88mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.312" (7.92mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSTH 5/8 BK SPL SCX SPEC3M0PSTH5/8BKSPLSCXSPEC-NDkr.62.10137Parametric Equivalent
RW-200-5/8-0-SPTE Connectivity01111-RW-200-5/8-0-SP-NDkr.240.28167Parametric Equivalent
VPB-5/8-0-SPTE Connectivity Raychem Cable Protection200484-VPB-5/8-0-SP-NDkr.141.06815Parametric Equivalent
VPB-5/8-0-SPTE Connectivity Raychem Cable Protection0484-VPB-5/8-0-SP-DS-NDkr.288.85000Parametric Equivalent
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in DKK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1kr.320.04000kr.320.04
5kr.263.51600kr.1,317.58
10kr.242.35300kr.2,423.53
20kr.239.49650kr.4,789.93
Manufacturers Standard Package
Unit Price without VAT:kr.320.04000
Unit Price with VAT:kr.400.05000
Alternate Length
HEATSHRINK FLUOR 5/8" BLK 1'
In-Stock: 0
Unit Price:
HEATSHRINK FLUOR 5/8" BLK 5'
In-Stock: 0
Unit Price:
HEATSHRINK FLUOR 5/8" BLK 25'
In-Stock: 0
Unit Price:
HEATSHRINK FLUOR 5/8" BLK 50'
In-Stock: 0
Unit Price: