Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RW-200-5/8-0-SP | |
|---|---|
DigiKey Part Number | A132138-05-ND |
Manufacturer | |
Manufacturer Product Number | RW-200-5/8-0-SP |
Description | HEATSHRINK FLUOR 5/8" BLK 5' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black 5.00' (1.52m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.042" (1.07mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 200°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length 5.00' (1.52m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.625" (15.88mm) | Base Product Number |
Inner Diameter - Recovered 0.312" (7.92mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSTH 5/8 BK SPL SCX SPEC | 3M | 0 | PSTH5/8BKSPLSCXSPEC-ND | kr.62.10137 | Parametric Equivalent |
| RW-200-5/8-0-SP | TE Connectivity | 0 | 1111-RW-200-5/8-0-SP-ND | kr.240.28167 | Parametric Equivalent |
| VPB-5/8-0-SP | TE Connectivity Raychem Cable Protection | 200 | 484-VPB-5/8-0-SP-ND | kr.141.06815 | Parametric Equivalent |
| VPB-5/8-0-SP | TE Connectivity Raychem Cable Protection | 0 | 484-VPB-5/8-0-SP-DS-ND | kr.288.85000 | Parametric Equivalent |








