New Product
Image for VPB-5/8-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPB-5/8-0-SP

DigiKey Part Number
484-VPB-5/8-0-SP-ND
Manufacturer
Manufacturer Product Number
VPB-5/8-0-SP
Description
HEATSHRINK 0.625" BLACK FEET
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black 200.0' (61.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
0.625" (15.88mm)
Mfr
Inner Diameter - Recovered
0.315" (8.00mm)
Series
Recovered Wall Thickness
0.042" (1.07mm)
Packaging
Spool
Material
Part Status
Active
Features
Flame Retardant
Type
Color
Shrinkage Ratio
Operating Temperature
-55°C ~ 150°C
Length
200.0' (61.0m)
Shrink Temperature
100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
200kr.141.06815kr.28,213.63
Manufacturers Standard Package
Unit Price without VAT:kr.141.06815
Unit Price with VAT:kr.176.33519