Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PSTH 5/8 BK SPL SCX SPEC | |
|---|---|
DigiKey Part Number | PSTH5/8BKSPLSCXSPEC-ND |
Manufacturer | |
Manufacturer Product Number | PSTH 5/8 BK SPL SCX SPEC |
Description | HEATSHRINK 0.625" BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.042" (1.07mm) |
Mfr | Material |
Series | Features Chemical Resistant, Self Extinguishing |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type | Shrink Temperature 170°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 100.0' (30.5m) | Shelf Life 48 Months |
Inner Diameter - Supplied 0.625" (15.88mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.313" (7.95mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RW-200-5/8-0-SP | TE Connectivity | 0 | 1111-RW-200-5/8-0-SP-ND | kr.240.28167 | Parametric Equivalent |
| RW-200-5/8-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-RW-200-5/8-0-SP-DS-ND | kr.320.04000 | Parametric Equivalent |
| RW-200-5/8-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | 844-RW-200-5/8-0-SP-ND | kr.157.98330 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.62.10137 | kr.198,724.38 |
| Unit Price without VAT: | kr.62.10137 |
|---|---|
| Unit Price with VAT: | kr.77.62671 |



