Similar
Direct
Similar
Similar
Similar
Similar

NLC453232T-6R8K-PF | |
|---|---|
DigiKey Part Number | 445-1954-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLC453232T-6R8K-PF |
Description | FIXED IND 6.8UH 600MA 350 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 600 mA 350mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLC453232T-6R8K-PF Models |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 10 @ 7.96MHz |
Series | Frequency - Self Resonant 28MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLCV32T-6R8M-EF | TDK | 2.986 | 445-16405-1-ND | kr.1.14000 | Similar |
| CC453232-6R8KL | Bourns Inc. | 2.554 | 118-CC453232-6R8KLCT-ND | kr.1.78000 | Direct |
| B82432T1682K000 | TDK | 14.576 | 495-1766-1-ND | kr.4.37000 | Similar |
| CM453232-6R8JL | Bourns Inc. | 1.537 | CM453232-6R8JLCT-ND | kr.1.90000 | Similar |
| CM453232-6R8KL | Bourns Inc. | 4.500 | CM453232-6R8KLCT-ND | kr.1.84000 | Similar |






