IMCH1812ER6R8K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1.775
Unit Price: kr.1.73000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMCH1812ER6R8K

DigiKey Part Number
IMCH1812ER6R8K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMCH1812ER6R8K
Description
FIXED IND 6.8UH 600MA 400MOHM SM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Wirewound Inductor 600 mA 400mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
IMCH1812ER6R8K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
6.8 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
28MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.19968kr.5,998.40
Unit Price without VAT:kr.1.19968
Unit Price with VAT:kr.1.49960