
CM453232-6R8KL | |
|---|---|
DigiKey Part Number | CM453232-6R8KLTR-ND - Tape & Reel (TR) CM453232-6R8KLCT-ND - Cut Tape (CT) CM453232-6R8KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-6R8KL |
Description | FIXED IND 6.8UH 285MA 1.2OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 285 mA 1.2Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-6R8KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 50 @ 7.96MHz | |
Frequency - Self Resonant | 27MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.40800 | kr.14.08 |
| 100 | kr.1.15580 | kr.115.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.00788 | kr.503.94 |
| 1.000 | kr.0.95027 | kr.950.27 |
| 1.500 | kr.0.91815 | kr.1,377.23 |
| 2.500 | kr.0.87921 | kr.2,198.03 |
| 3.500 | kr.0.85447 | kr.2,990.64 |
| 5.000 | kr.0.82903 | kr.4,145.15 |
| 12.500 | kr.0.76717 | kr.9,589.62 |
| 25.000 | kr.0.72353 | kr.18,088.25 |
| 50.000 | kr.0.69200 | kr.34,600.00 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

