CC453232 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC453232-6R8KL

DigiKey Part Number
118-CC453232-6R8KLTR-ND - Tape & Reel (TR)
118-CC453232-6R8KLCT-ND - Cut Tape (CT)
118-CC453232-6R8KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC453232-6R8KL
Description
FIXED IND 6.8UH 600MA 350MOHM SM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 600 mA 350mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC453232-6R8KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
28MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.775
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.44000kr.14.40
100kr.1.18340kr.118.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.03194kr.515.97
1.000kr.0.97299kr.972.99
1.500kr.0.94007kr.1,410.11
2.500kr.0.90020kr.2,250.50
3.500kr.0.87488kr.3,062.08
5.000kr.0.84884kr.4,244.20
12.500kr.0.78551kr.9,818.88
25.000kr.0.74083kr.18,520.75
50.000kr.0.71040kr.35,520.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250