
CM453232-6R8JL | |
|---|---|
DigiKey Part Number | CM453232-6R8JLTR-ND - Tape & Reel (TR) CM453232-6R8JLCT-ND - Cut Tape (CT) CM453232-6R8JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-6R8JL |
Description | FIXED IND 6.8UH 285MA 1.2 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 285 mA 1.2Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-6R8JL Models |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 50 @ 7.96MHz |
Series | Frequency - Self Resonant 27MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.58500 | kr.15.85 |
| 100 | kr.1.30410 | kr.130.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.13726 | kr.568.63 |
| 1.000 | kr.1.07228 | kr.1,072.28 |
| 1.500 | kr.1.03600 | kr.1,554.00 |
| 2.500 | kr.0.99206 | kr.2,480.15 |
| 3.500 | kr.0.96417 | kr.3,374.59 |
| 5.000 | kr.0.93547 | kr.4,677.35 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

