0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA20C0G2E473JNU06

DigiKey Part Number
445-180579-1-ND - Cut Tape (CT)
445-180579-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA20C0G2E473JNU06
Description
CAP CER 0.047UF 250V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA20C0G2E473JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Tolerance
±5%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA20NP02E473JNU06TDK1.239445-174945-1-NDkr.9.36000Direct
FA22C0G2J473JNU06TDK624445-180599-1-NDkr.12.83000Upgrade
FA22C0G2W473JNU06TDK734445-180600-1-NDkr.10.84000Upgrade
FA22NP02J473JNU06TDK761445-174953-1-NDkr.13.83000Upgrade
FA22NP02W473JNU06TDK735445-174954-1-NDkr.11.66000Upgrade
In-Stock: 1.404
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.74000kr.12.74
10kr.8.57200kr.85.72
50kr.6.91820kr.345.91
100kr.6.40720kr.640.72
500kr.5.54458kr.2,772.29
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.4.99685kr.7,495.28
3.000kr.4.80618kr.14,418.54
4.500kr.4.71066kr.21,197.97
7.500kr.4.60478kr.34,535.85
10.500kr.4.54286kr.47,700.03
Manufacturers Standard Package
Unit Price without VAT:kr.12.74000
Unit Price with VAT:kr.15.92500