
FA22NP02J473JNU06 | |
|---|---|
DigiKey Part Number | 445-174953-1-ND - Cut Tape (CT) 445-174953-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA22NP02J473JNU06 |
Description | CAP CER 0.047UF 630V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22NP02J473JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.22000 | kr.20.22 |
| 10 | kr.14.10000 | kr.141.00 |
| 50 | kr.11.65920 | kr.582.96 |
| 100 | kr.10.90480 | kr.1,090.48 |
| 500 | kr.9.62982 | kr.4,814.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.97104 | kr.8,971.04 |
| 2.000 | kr.8.65509 | kr.17,310.18 |
| 3.000 | kr.8.49685 | kr.25,490.55 |
| 5.000 | kr.8.32134 | kr.41,606.70 |
| 7.000 | kr.8.21874 | kr.57,531.18 |
| Unit Price without VAT: | kr.20.22000 |
|---|---|
| Unit Price with VAT: | kr.25.27500 |

