0.047 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA22C0G2J473JNU06

DigiKey Part Number
445-180599-1-ND - Cut Tape (CT)
445-180599-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA22C0G2J473JNU06
Description
CAP CER 0.047UF 630V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA22C0G2J473JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Tolerance
±5%
Height - Seated (Max)
0.335" (8.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA22NP02J473JNU06TDK761445-174953-1-NDkr.20.22000Direct
In-Stock: 624
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.18.77000kr.18.77
10kr.13.02900kr.130.29
50kr.10.73240kr.536.62
100kr.10.02350kr.1,002.35
500kr.8.82414kr.4,412.07
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.8.21125kr.8,211.25
2.000kr.7.91426kr.15,828.52
3.000kr.7.76540kr.23,296.20
5.000kr.7.60042kr.38,002.10
7.000kr.7.50392kr.52,527.44
Manufacturers Standard Package
Unit Price without VAT:kr.18.77000
Unit Price with VAT:kr.23.46250