
FA20NP02E473JNU06 | |
|---|---|
DigiKey Part Number | 445-174945-1-ND - Cut Tape (CT) 445-174945-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA20NP02E473JNU06 |
Description | CAP CER 0.047UF 250V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20NP02E473JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA22NP02J473JNU06 | TDK | 761 | 445-174953-1-ND | kr.20.22000 | Similar |
| FA22NP02W473JNU06 | TDK | 735 | 445-174954-1-ND | kr.17.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.69000 | kr.13.69 |
| 10 | kr.9.26300 | kr.92.63 |
| 50 | kr.7.50400 | kr.375.20 |
| 100 | kr.6.96130 | kr.696.13 |
| 500 | kr.6.04404 | kr.3,022.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.45735 | kr.8,186.02 |
| 3.000 | kr.5.25457 | kr.15,763.71 |
| 4.500 | kr.5.15298 | kr.23,188.41 |
| 7.500 | kr.5.04038 | kr.37,802.85 |
| 10.500 | kr.4.97453 | kr.52,232.56 |
| Unit Price without VAT: | kr.13.69000 |
|---|---|
| Unit Price with VAT: | kr.17.11250 |

