
FA22C0G2W473JNU06 | |
|---|---|
DigiKey Part Number | 445-180600-1-ND - Cut Tape (CT) 445-180600-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA22C0G2W473JNU06 |
Description | CAP CER 0.047UF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22C0G2W473JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA22NP02W473JNU06 | TDK | 735 | 445-174954-1-ND | kr.17.05000 | Direct |
| FA22C0G2J473JNU06 | TDK | 624 | 445-180599-1-ND | kr.18.77000 | Upgrade |
| FA22NP02J473JNU06 | TDK | 761 | 445-174953-1-ND | kr.20.22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.85000 | kr.15.85 |
| 10 | kr.10.83500 | kr.108.35 |
| 50 | kr.8.85060 | kr.442.53 |
| 100 | kr.8.23630 | kr.823.63 |
| 500 | kr.7.19754 | kr.3,598.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.67963 | kr.6,679.63 |
| 2.000 | kr.6.42242 | kr.12,844.84 |
| 3.000 | kr.6.29359 | kr.18,880.77 |
| 5.000 | kr.6.15076 | kr.30,753.80 |
| 7.000 | kr.6.06721 | kr.42,470.47 |
| 10.000 | kr.5.98688 | kr.59,868.80 |
| Unit Price without VAT: | kr.15.85000 |
|---|---|
| Unit Price with VAT: | kr.19.81250 |

