Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade


CGA5H2C0G2A822J115AA | |
|---|---|
DigiKey Part Number | 445-5769-2-ND - Tape & Reel (TR) 445-5769-1-ND - Cut Tape (CT) 445-5769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H2C0G2A822J115AA |
Description | CAP CER 8200PF 100V C0G 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H2C0G2A822J115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H2NP02A822J115AA | TDK | 1.183 | 445-12832-1-ND | kr.3.87000 | Direct |
| CGA5H4C0G2W822J115AA | TDK | 2.781 | 445-15576-1-ND | kr.3.04000 | Upgrade |
| CGA5H4NP02W822J115AA | TDK | 0 | 445-172609-1-ND | kr.5.52000 | Upgrade |
| CGA5L3C0G2E822J160AA | TDK | 0 | 445-5776-1-ND | kr.2.85000 | Upgrade |
| CGA5L4C0G2J822J160AA | TDK | 6.521 | 445-9088-1-ND | kr.3.04000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.79678 | kr.1,593.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |





