

CGA5H2NP02A822J115AA | |
|---|---|
DigiKey Part Number | 445-12832-2-ND - Tape & Reel (TR) 445-12832-1-ND - Cut Tape (CT) 445-12832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H2NP02A822J115AA |
Description | CAP CER 8200PF 100V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H2NP02A822J115AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H4C0G2W822J115AA | TDK | 2.781 | 445-15576-1-ND | kr.3.04000 | Upgrade |
| CGA5L4NP02J822J160AA | TDK | 1.141 | 445-172565-1-ND | kr.3.42000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.37100 | kr.23.71 |
| 50 | kr.1.79040 | kr.89.52 |
| 100 | kr.1.61160 | kr.161.16 |
| 500 | kr.1.31086 | kr.655.43 |
| 1.000 | kr.1.21779 | kr.1,217.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.10868 | kr.2,217.36 |
| 4.000 | kr.1.04750 | kr.4,190.00 |
| 6.000 | kr.1.01685 | kr.6,101.10 |
| 10.000 | kr.0.98290 | kr.9,829.00 |
| 14.000 | kr.0.96305 | kr.13,482.70 |
| 20.000 | kr.0.94395 | kr.18,879.00 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

