CGA5L3C0G2E822J160AA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 2.781
Unit Price: kr.3.04000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.5.52000
Datasheet

Upgrade


TDK
In Stock: 6.521
Unit Price: kr.3.04000
Datasheet

Upgrade


TDK
In Stock: 1.141
Unit Price: kr.3.42000
Datasheet

Direct


KEMET
In Stock: 2.829
Unit Price: kr.5.58000
Datasheet

Upgrade


KEMET
In Stock: 1.930
Unit Price: kr.3.36000
Datasheet

Upgrade


KEMET
In Stock: 5.642
Unit Price: kr.3.17000
Datasheet
8200 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

CGA5L3C0G2E822J160AA

DigiKey Part Number
445-5776-2-ND - Tape & Reel (TR)
445-5776-1-ND - Cut Tape (CT)
445-5776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3C0G2E822J160AA
Description
CAP CER 8200PF 250V C0G 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3C0G2E822J160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5H4C0G2W822J115AATDK2.781445-15576-1-NDkr.3.04000Upgrade
CGA5H4NP02W822J115AATDK0445-172609-1-NDkr.5.52000Upgrade
CGA5L4C0G2J822J160AATDK6.521445-9088-1-NDkr.3.04000Upgrade
CGA5L4NP02J822J160AATDK1.141445-172565-1-NDkr.3.42000Upgrade
C1206C822JAGACAUTOKEMET2.829399-11910-1-NDkr.5.58000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.72400kr.17.24
50kr.1.28200kr.64.10
100kr.1.14630kr.114.63
500kr.0.91638kr.458.19
1.000kr.0.84538kr.845.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.76451kr.1,529.02
4.000kr.0.71786kr.2,871.44
6.000kr.0.69452kr.4,167.12
10.000kr.0.66863kr.6,686.30
14.000kr.0.65350kr.9,149.00
20.000kr.0.63895kr.12,779.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250