Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206C822J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-11572-2-ND - Tape & Reel (TR) 399-11572-1-ND - Cut Tape (CT) 399-11572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C822J2GACAUTO |
Description | CAP CER 8200PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C822J2GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C822JAGACAUTO | KEMET | 2.829 | 399-11910-1-ND | kr.5.58000 | Upgrade |
| C1206C822JBGACAUTO | KEMET | 1.930 | 399-14846-1-ND | kr.3.36000 | Upgrade |
| C1206C822JCGACAUTO | KEMET | 5.642 | 399-14847-1-ND | kr.3.17000 | Upgrade |
| CGA5H4C0G2W822J115AA | TDK | 2.781 | 445-15576-1-ND | kr.3.04000 | Upgrade |
| CGA5H4NP02W822J115AA | TDK | 0 | 445-172609-1-ND | kr.5.52000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.01600 | kr.20.16 |
| 50 | kr.1.51140 | kr.75.57 |
| 100 | kr.1.35550 | kr.135.55 |
| 500 | kr.1.09264 | kr.546.32 |
| 1.000 | kr.1.01155 | kr.1,011.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.88996 | kr.3,559.84 |
| 8.000 | kr.0.84479 | kr.6,758.32 |
| 12.000 | kr.0.82216 | kr.9,865.92 |
| 20.000 | kr.0.79708 | kr.15,941.60 |
| 28.000 | kr.0.78242 | kr.21,907.76 |
| 40.000 | kr.0.76831 | kr.30,732.40 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |




