8200 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C822JCGACAUTO

DigiKey Part Number
399-14847-2-ND - Tape & Reel (TR)
399-14847-1-ND - Cut Tape (CT)
399-14847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C822JCGACAUTO
Description
CAP CER 8200PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C822JCGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.069" (1.75mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.642
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.94600kr.19.46
50kr.1.45440kr.72.72
100kr.1.30290kr.130.29
500kr.1.04838kr.524.19
1.000kr.0.96977kr.969.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.90513kr.1,810.26
4.000kr.0.85194kr.3,407.76
6.000kr.0.82530kr.4,951.80
10.000kr.0.79578kr.7,957.80
14.000kr.0.77852kr.10,899.28
20.000kr.0.76192kr.15,238.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250