

C4532X7R1H105K160KA | |
|---|---|
DigiKey Part Number | 445-3913-2-ND - Tape & Reel (TR) 445-3913-1-ND - Cut Tape (CT) 445-3913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R1H105K160KA |
Description | CAP CER 1UF 50V X7R 1812 |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R1H105K160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7R1H105K160KM | TDK | 482 | 445-6108-1-ND | kr.3.99000 | Direct |
| 18125C105KAT2A | KYOCERA AVX | 9.677 | 478-KGM43FR71H105KVCT-ND | kr.4.31000 | Direct |
| C1812C105K5RACTM | KEMET | 1.926 | 399-17678-1-ND | kr.8.12000 | Direct |
| C1812C105K5RACTU | KEMET | 4.630 | 399-C1812C105K5RACTUCT-ND | kr.8.05000 | Direct |
| 18125C105JAT2A | KYOCERA AVX | 1.290 | 478-KGM43FR71H105JVCT-ND | kr.11.35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.08800 | kr.30.88 |
| 50 | kr.2.36600 | kr.118.30 |
| 100 | kr.2.14360 | kr.214.36 |
| 500 | kr.1.76760 | kr.883.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.60408 | kr.1,604.08 |
| 2.000 | kr.1.51117 | kr.3,022.34 |
| 3.000 | kr.1.46462 | kr.4,393.86 |
| 5.000 | kr.1.41305 | kr.7,065.25 |
| 7.000 | kr.1.38290 | kr.9,680.30 |
| 10.000 | kr.1.35390 | kr.13,539.00 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

