
C1812C105K5RACTM | |
|---|---|
DigiKey Part Number | 399-17678-2-ND - Tape & Reel (TR) 399-17678-1-ND - Cut Tape (CT) 399-17678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C105K5RACTM |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C105K5RACTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.3.39200 | kr.33.92 |
| 50 | kr.2.72260 | kr.136.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.22400 | kr.2,224.00 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

