


18125C105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FR71H105KVTR-ND - Tape & Reel (TR) 478-KGM43FR71H105KVCT-ND - Cut Tape (CT) 478-KGM43FR71H105KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125C105KAT2A |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125C105KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.25000 | kr.5.25 |
| 10 | kr.3.31500 | kr.33.15 |
| 50 | kr.2.55740 | kr.127.87 |
| 100 | kr.2.32320 | kr.232.32 |
| 500 | kr.1.92628 | kr.963.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.74310 | kr.1,743.10 |
| 2.000 | kr.1.62160 | kr.3,243.20 |
| 3.000 | kr.1.58438 | kr.4,753.14 |
| 5.000 | kr.1.54641 | kr.7,732.05 |
| 7.000 | kr.1.54159 | kr.10,791.13 |
| 10.000 | kr.1.53685 | kr.15,368.50 |
| 12.000 | kr.1.53457 | kr.18,414.84 |
| 24.000 | kr.1.49602 | kr.35,904.48 |
| 25.000 | kr.1.49330 | kr.37,332.50 |
| Unit Price without VAT: | kr.5.25000 |
|---|---|
| Unit Price with VAT: | kr.6.56250 |

