
C1812C105K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C105K5RACTUTR-ND - Tape & Reel (TR) 399-C1812C105K5RACTUCT-ND - Cut Tape (CT) 399-C1812C105K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C105K5RACTU |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C105K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C105J5RACTU | KEMET | 2.570 | 399-C1812C105J5RACTUCT-ND | kr.22.11000 | Upgrade |
| CC1812KKX7R9BB105 | YAGEO | 3.469 | 311-2068-1-ND | kr.5.38000 | Direct |
| 18125C105JAT2A | KYOCERA AVX | 1.290 | 478-KGM43FR71H105JVCT-ND | kr.11.47000 | Upgrade |
| CC1812JKX7R9BB105 | YAGEO | 1.330 | 311-2066-1-ND | kr.7.24000 | Upgrade |
| KGM43FR72A105JV | KYOCERA AVX | 470 | 478-KGM43FR72A105JVCT-ND | kr.17.88000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.14000 | kr.8.14 |
| 10 | kr.5.29500 | kr.52.95 |
| 50 | kr.4.16660 | kr.208.33 |
| 100 | kr.3.81910 | kr.381.91 |
| 500 | kr.3.23192 | kr.1,615.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.05039 | kr.3,050.39 |
| 2.000 | kr.2.90088 | kr.5,801.76 |
| 3.000 | kr.2.82602 | kr.8,478.06 |
| 5.000 | kr.2.74303 | kr.13,715.15 |
| 7.000 | kr.2.69453 | kr.18,861.71 |
| 10.000 | kr.2.64784 | kr.26,478.40 |
| Unit Price without VAT: | kr.8.14000 |
|---|---|
| Unit Price with VAT: | kr.10.17500 |

