


| 18125C105JAT2A | |
|---|---|
| DigiKey Part Number | 478-KGM43FR71H105JVTR-ND - Tape & Reel (TR) 478-KGM43FR71H105JVCT-ND - Cut Tape (CT) 478-KGM43FR71H105JVDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 18125C105JAT2A | 
| Description | CAP CER 1UF 50V X7R 1812 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 18125C105JAT2A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1812 (4532 Metric) | |
| Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.087" (2.21mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.11.01000 | kr.11.01 | 
| 10 | kr.6.91800 | kr.69.18 | 
| 50 | kr.5.89560 | kr.294.78 | 
| 100 | kr.5.44830 | kr.544.83 | 
| 500 | kr.4.69108 | kr.2,345.54 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.4.54592 | kr.4,545.92 | 
| 2.000 | kr.4.26035 | kr.8,520.70 | 
| 3.000 | kr.4.19855 | kr.12,595.65 | 
| 5.000 | kr.4.14134 | kr.20,706.70 | 
| 7.000 | kr.4.07746 | kr.28,542.22 | 
| 10.000 | kr.4.01601 | kr.40,160.10 | 
| 12.000 | kr.3.98688 | kr.47,842.56 | 
| Unit Price without VAT: | kr.11.01000 | 
|---|---|
| Unit Price with VAT: | kr.13.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark