

C4520X7R3D471K130KA | |
|---|---|
DigiKey Part Number | 445-2385-2-ND - Tape & Reel (TR) 445-2385-1-ND - Cut Tape (CT) 445-2385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4520X7R3D471K130KA |
Description | CAP CER 470PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4520X7R3D471K130KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1808C471KGRACTU | KEMET | 680 | 399-15619-1-ND | kr.11.67000 | Direct |
| CC1808KKX7RDBB471 | YAGEO | 483 | 311-4539-1-ND | kr.5.39000 | Direct |
| GR442QR73D471KW01L | Murata Electronics | 20.068 | 490-6105-1-ND | kr.4.63000 | Direct |
| C1808C471KHRACTU | KEMET | 735 | 399-C1808C471KHRACTUCT-ND | kr.12.74000 | Upgrade |
| CC1808KKX7REBB471 | YAGEO | 59 | 311-4542-1-ND | kr.5.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.53000 | kr.25.30 |
| 50 | kr.1.91980 | kr.95.99 |
| 100 | kr.1.73080 | kr.173.08 |
| 500 | kr.1.41256 | kr.706.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.27656 | kr.1,276.56 |
| 2.000 | kr.1.19798 | kr.2,395.96 |
| 3.000 | kr.1.15859 | kr.3,475.77 |
| 5.000 | kr.1.11497 | kr.5,574.85 |
| 7.000 | kr.1.08947 | kr.7,626.29 |
| 10.000 | kr.1.06494 | kr.10,649.40 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |



