
GR442QR73D471KW01L | |
|---|---|
DigiKey Part Number | 490-6105-2-ND - Tape & Reel (TR) 490-6105-1-ND - Cut Tape (CT) 490-6105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR442QR73D471KW01L |
Description | CAP CER 470PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR442QR73D471KW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.87200 | kr.28.72 |
| 50 | kr.2.19120 | kr.109.56 |
| 100 | kr.1.98130 | kr.198.13 |
| 500 | kr.1.62774 | kr.813.87 |
| 1.000 | kr.1.51837 | kr.1,518.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.38757 | kr.2,775.14 |
| 4.000 | kr.1.31565 | kr.5,262.60 |
| 6.000 | kr.1.27961 | kr.7,677.66 |
| 10.000 | kr.1.23968 | kr.12,396.80 |
| 14.000 | kr.1.21633 | kr.17,028.62 |
| 20.000 | kr.1.19387 | kr.23,877.40 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

