
C-HVAC01-E3-KIT | |
|---|---|
DigiKey Part Number | 445-9018-KIT-ND |
Manufacturer | |
Manufacturer Product Number | C-HVAC01-E3-KIT |
Description | CAP KIT CER 10PF-0.047UF 110PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 10pF ~ 0.047µF 1000 ~ 3000V (3kV) Surface Mount, MLCC 110 Pieces (22 Values - 5 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer TDK | Voltage - Rated 1000 ~ 3000V (3kV) |
Series | Tolerance ±1pF, ±10% |
Packaging Case | Applications General Purpose |
Part Status Discontinued at DigiKey | Features High Voltage |
Kit Type Ceramic | Quantity 110 Pieces (22 Values - 5 Each) |
Capacitance Range 10pF ~ 0.047µF | Packages Included 1206 ~ 2220 (3216 ~ 5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.478.23000 | kr.478.23 |
| 10 | kr.415.32700 | kr.4,153.27 |
| Unit Price without VAT: | kr.478.23000 |
|---|---|
| Unit Price with VAT: | kr.597.78750 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| C4532C0G3F101K160KA | CAP CER 100PF 3KV C0G 1812 | 5 |
| C4520X7R3D102K130KA | CAP CER 1000PF 2KV X7R 1808 | 5 |
| C4532C0G3F221K200KA | CAP CER 220PF 3KV C0G 1812 | 5 |
| C4520X7R3D471K130KA | CAP CER 470PF 2KV X7R 1808 | 5 |


